- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 09081-G
09081-G
Qualtek Electronics
Thrml Mgmt Access Fan Guard 80mm Plastic
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Description
+
Thrml Mgmt Access Fan Guard 80mm Plastic
Search Keywords: 09081G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:09081-G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature:N/A
-
Color:Black
-
Family:9081
-
Fits Fan Size:80 mm
-
Material:Plastic
-
Dimension:80 x 7 x 80 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
8,826
can ship
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.8679
100
$0.7890
300
$0.7640
500
$0.7520
1,000
$0.7360
2,500
$0.7150
5,000
$0.6990
7,500
$0.6900
10,000 +
$0.6830
Click for Quote
Log in
to unlock special pricing