Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

09080-G

Plastic fan finger guard - Fan size 80 mm - 03 Rings

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Plastic fan finger guard - Fan size 80 mm - 03 Rings
Search Keywords: 09080G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 09080-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Material: Plastic
Dimension: 80.1 x 3 x 80.1 mm
Family: 9080
Color: Black
Fits Fan Size: 80 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 09080-G RoHS compliant?
Yes, 09080-G is RoHS compliant.
What is the lead time for 09080-G?
The standard lead time for 09080-G is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,585
Ships today, if you order in
Manufacturer Stock:
10,458 can ship
Minimum Order Quantity:
100
Order Increment:
100
22 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.598
300
$0.596
1,000
$0.540
2,500
$0.538
5,000
$0.537
7,500
$0.535
10,000
$0.534
15,000 +
$0.533
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!