Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

08347

Thrml Mgmt Access Fan Guard 35mm Carbon Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Fan Guard 35mm Carbon Steel
Search Keywords: 08347
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    08347
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Color:
    Chrome
  • Operating Temperature:
    N/A
  • Dimension:
    27mm dia
  • Fits Fan Size:
    35 mm
  • Material:
    Steel Wire
  • Family:
    8347
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08347 RoHS compliant?
Yes, 08347 is RoHS compliant.
What is the lead time for 08347?
The standard lead time for 08347 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,040
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.984
300
$0.859
1,000
$0.791
2,500
$0.766
5,000
$0.764
7,500
$0.762
10,000
$0.760
15,000 +
$0.758
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!