Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

08346-02

Thrml Mgmt Access Fan Guard 30mm Carbon Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Fan Guard 30mm Carbon Steel
Search Keywords: 0834602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    08346-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Fits Fan Size:
    30 mm
  • Material:
    Carbon Steel Wire
  • Color:
    Chrome
  • Operating Temperature:
    N/A
  • Family:
    8346
  • Dimension:
    21.8mm dia
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08346-02 RoHS compliant?
Yes, 08346-02 is RoHS compliant.
What is the lead time for 08346-02?
The standard lead time for 08346-02 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks can ship 12/23/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!