- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08258
08258
Qualtek Electronics
Thrml Mgmt Access Finger Guard 80mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Finger Guard 80mm Bulk
Search Keywords: 08258
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Density:N/R
-
Fits Fan Size:80 mm
-
Tensile Strength:N/R
-
Operating Temperature:N/A
-
Family:08258
-
Material:N/A
-
Dielectric Constant:N/R
-
Pressure:N/R
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$1.189
300
$1.154
500
$1.106
1,000
$1.061
2,500
$1.021
5,000
$0.996
7,500
$0.984
10,000 +
$0.886
Click for Quote
Log in
to unlock special pricing