help desk software

Thrml Mgmt Access Fan Guard 50mm Carbon Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 50mm Carbon Steel
Search Keywords: 0824802
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    08248-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Carbon Steel Wire
  • Color:
    Chrome
  • Operating Temperature:
    N/A
  • Dimension:
    39.6mm dia
  • Fits Fan Size:
    50 mm
  • Family:
    8248
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
12
9 Weeks can ship 1/26/26
Possible Replacement
Wire form fan Finger guard - Bright nickel chrome plating - Fan size 50 mm – Color chrome - 03 Rings
In Stock:
1,950
Minimum Order:
100