Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

08248

Wire form fan Finger guard - Bright nickel chrome plating - Fan size 50 mm – Color chrome - 03 Rings

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Wire form fan Finger guard - Bright nickel chrome plating - Fan size 50 mm – Color chrome - 03 Rings
Search Keywords: 08248
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 08248
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Material: Steel Wire
Family: 8248
Dimension: 39.6mm dia
Fits Fan Size: 50 mm
Color: Chrome
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08248 RoHS compliant?
Yes, 08248 is RoHS compliant.
What is the lead time for 08248?
The standard lead time for 08248 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,250
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4502
500
$0.4122
1,000
$0.3958
2,500
$0.3742
5,000
$0.3578
7,500
$0.3444
10,000
$0.3099
15,000 +
$0.3013
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!