- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08245-02
08245-02
Qualtek Electronics
Thrml Mgmt Access Fan Guard 25mm Carbon Steel
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Fan Guard 25mm Carbon Steel
Search Keywords: 0824502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08245-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
Supplier Standard Pack:
1 -
Operating Temperature:N/A
-
Color:Chrome
-
Family:8245
-
Dimension:24.2mm dia
-
Fits Fan Size:25 mm
-
Material:Carbon Steel Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
13
9 Weeks
can ship
7/13/26