Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
08243-SS by Qualtek Electronics
Image is representational - see mfr. specs
Qualtek Electronics

Thrml Mgmt Access Fan Guard 254mm

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 254mm
Search Keywords: 08243SS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Qualtek Electronics
  • Part No:
    08243-SS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Type:
    Fan Guard
  • Material:
    Stainless Steel Wire
  • Color:
    Chrome
  • Fits Fan Size:
    254 mm
  • Family:
    08243-SS
  • Operating Temperature:
    N/A
  • Dimension:
    180.8mm dia
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Can Ship immediately
Manufacturer Stock:
2 can ship
Minimum Order:
4
9 Weeks can ship 8/5/24
ADD TO CART
Qty
Unit Price
4
$28.88
25
$7.89
100
$7.37
250
$6.88
500 +
$6.60
Click for Quote
Log in to unlock special pricing