- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08221
Qualtek Electronics
08221
Thrml Mgmt Access Fan Guard 80mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Prop 65 Warning:Yes
-
Prop 65 Message:⚠️WARNING: This product can expose you to chemicals Including Nickel, which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov
-
Fits Fan Size:80 mm
-
Operating Temperature:N/A
-
Color:Chrome
-
Material:Steel Wire
-
Dimension:75.8mm dia
-
Family:8221