Available Replacements
Possible Replacement
08213
08213

Qualtek Electronics

In Stock: 911

Minimum Order: 100

VIEW PRODUCT

Thrml Mgmt Access Fan Guard 120mm Carbon Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 120mm Carbon Steel
Search Keywords: 0821302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    08213-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Fits Fan Size:
    120 mm
  • Family:
    8213
  • Material:
    Carbon Steel Wire
  • Dimension:
    106.4mm dia
  • Color:
    Chrome
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks can ship 7/13/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!