Qualtek Electronics Authorized Distributor

08213

Thrml Mgmt Access Fan Guard 120mm Carbon Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Fan Guard 120mm Carbon Steel
Search Keywords: 08213
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    08213
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Material:
    Steel Wire
  • Dimension:
    106.4mm dia
  • Fits Fan Size:
    120 mm
  • Family:
    8213
  • Operating Temperature:
    N/A
  • Color:
    Chrome
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08213 RoHS compliant?
Yes, 08213 is RoHS compliant.
What is the lead time for 08213?
The standard lead time for 08213 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 911
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.893
300
$0.735
1,000
$0.704
2,500
$0.650
5,000
$0.649
7,500
$0.634
10,000
$0.572
15,000 +
$0.565
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!