- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08190
Qualtek Electronics
08190
Thrml Mgmt Access Fan Guard 176mm Carbon Steel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Qualtek Electronics |
| Part No: | 08190 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Prop 65 Warning: | Yes |
| Prop 65 Message: | ⚠️WARNING: This product can expose you to chemicals Including Nickel, which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov |
| Family: | 8190 |
| Dimension: | 160.9mm dia |
| Material: | Steel Wire |
| Color: | Chrome |
| Fits Fan Size: | 176 mm |