- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08174
08174
Qualtek Electronics
The 08174 is a wire form fan guard designed to provide safety protection for 92mm fans.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The 08174 is a wire form fan guard designed to provide safety protection for 92mm fans.
Search Keywords: 08174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08174
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:8174
-
Material:Steel Wire
-
Operating Temperature:N/A
-
Dimension:89.8mm dia
-
Fits Fan Size:92 mm
-
Color:Chrome
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,205
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.4258
500
$0.3867
1,000
$0.3829
2,500
$0.3791
5,000
$0.3782
7,500
$0.3772
10,000
$0.3763
15,000 +
$0.3753
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT