Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

08172

Wire form fan Finger guard - Bright nickel chrome plating - Fan size 80 mm – Color chrome - 05 Rings

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Wire form fan Finger guard - Bright nickel chrome plating - Fan size 80 mm – Color chrome - 05 Rings
Search Keywords: 08172
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 08172
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Material: Steel Wire
Dimension: 76.6mm dia
Family: 8172
Fits Fan Size: 80 mm
Color: Chrome
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08172 RoHS compliant?
Yes, 08172 is RoHS compliant.
What is the lead time for 08172?
The standard lead time for 08172 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,132
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4017
500
$0.3669
1,000
$0.3519
2,500
$0.3320
5,000
$0.3171
7,500
$0.3083
10,000
$0.3021
15,000 +
$0.2933
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!