- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08170-02
08170-02
Qualtek Electronics
Thrml Mgmt Access Finger Guard 120mm Carbon Steel
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Finger Guard 120mm Carbon Steel
Search Keywords: 0817002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08170-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
Supplier Standard Pack:
100 -
Family:8170
-
Dimension:115.6mm dia
-
Color:Chrome
-
Fits Fan Size:120 mm
-
Operating Temperature:N/A
-
Material:Carbon Steel Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
100
$0.938
300
$0.762
1,000
$0.728
2,500
$0.668
5,000
$0.667
7,500
$0.651
10,000
$0.587
15,000 +
$0.579
Click for Quote
Log in
to unlock special pricing