- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08170
Qualtek Electronics
08170
Wire form fan guard - Bright nickel chrome plating - Fan size 120 mm – Color chrome - 08 Rings
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Fits Fan Size:120 mm
-
Material:Steel Wire
-
Dimension:115.6mm dia
-
Operating Temperature:N/A
-
Family:8170
-
Color:Chrome