- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08169
08169
Qualtek Electronics
Thrml Mgmt Access Fan Guard 150mm Carbon Steel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Fan Guard 150mm Carbon Steel
Search Keywords: 08169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08169
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8414901080
-
Supplier Standard Pack:
100 -
Material:Steel Wire
-
Dimension:143.3mm dia
-
Family:8169
-
Operating Temperature:N/A
-
Fits Fan Size:150 mm
-
Color:Chrome
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Buy all 55 in-stock or the regular minimum order quantity of 100
Stock lot only:
55
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$1.584
100
$1.440
300
$1.410
500
$1.390
1,000
$1.350
2,500
$1.330
5,000
$1.320
7,500
$1.310
10,000 +
$1.180
Click for Quote
Log in
to unlock special pricing