- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08156
Qualtek Electronics
08156
Thrml Mgmt Access Fan Guard 80mm Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Thrml Mgmt Access Fan Guard 80mm Bulk
Search Keywords: 08156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Prop 65 Warning:Yes
-
Prop 65 Message:⚠️WARNING: This product can expose you to chemicals Including Nickel, which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov
-
Tensile Strength:N/A
-
Dimension:77.2mm dia
-
Family:8156
-
Dielectric Constant:N/A
-
Operating Temperature:N/A
-
Density:N/A
-
Pressure:N/A
-
Color:Chrome
-
Material:Steel Wire
-
Fits Fan Size:80 mm
Product Guides
+
Frequently Asked Questions
Is 08156 RoHS compliant?
Yes, 08156 is RoHS compliant.
What is the lead time for 08156?
The standard lead time for 08156 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$1.239
300
$1.200
500
$1.146
1,000
$1.097
2,500
$1.052
5,000
$1.024
7,500
$1.010
10,000 +
$0.909
Click for Quote
Log in
to unlock special pricing