Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

08153

Thrml Mgmt Access Fan Guard 80mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Fan Guard 80mm
Search Keywords: 08153
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    08153
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Operating Temperature:
    N/A
  • Fits Fan Size:
    80 mm
  • Dimension:
    77.5mm dia
  • Color:
    Chrome
  • Family:
    8153
  • Material:
    Steel Wire
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08153 RoHS compliant?
Yes, 08153 is RoHS compliant.
What is the lead time for 08153?
The standard lead time for 08153 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 413
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6746
300
$0.6373
1,000
$0.5964
2,500
$0.5652
5,000
$0.5416
7,500
$0.5217
10,000
$0.4696
15,000 +
$0.4571
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!