Available Replacements

Qualtek Electronics Authorized Distributor

08152-02

Thrml Mgmt Access Fan Guard 150mm Carbon Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Fan Guard 150mm Carbon Steel
Search Keywords: 0815202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 08152-02
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Carbon Steel Wire
Fits Fan Size: 150 mm
Family: 8152
Color: Chrome
Dimension: 158.8mm dia
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 08152-02?
The recommended replacement for 08152-02 is 08152 from Qualtek Electronics, available from OnlineComponents.com.
Is 08152-02 RoHS compliant?
Yes, 08152-02 is RoHS compliant.
What is the lead time for 08152-02?
The standard lead time for 08152-02 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
9 Weeks can ship 1/21/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!