- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08152
Qualtek Electronics
08152
The 08152 is a 150mm wire form fan guard designed for safety and protection of cooling fans.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Material:Steel Wire
-
Family:8152
-
Operating Temperature:N/A
-
Dimension:158.8mm dia
-
Fits Fan Size:150 mm
-
Color:Chrome