- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08150
08150
Qualtek Electronics
Thrml Mgmt Access Finger Guard
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Thrml Mgmt Access Finger Guard
Search Keywords: 08150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Chrome
-
Family:8150
-
Fits Fan Size:127 mm
-
Material:Steel Wire
-
Operating Temperature:N/A
-
Dimension:124.5mm dia
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
767
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$1.29
300
$1.14
500
$1.07
1,000
$1.05
2,500
$1.04
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in
to unlock special pricing