Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

08149

Thrml Mgmt Access Finger Guard

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Finger Guard
Search Keywords: 08149
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 08149
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Chrome
Material: Steel Wire
Dimension: 29.5mm dia
Family: 8149
Fits Fan Size: 40 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08149 RoHS compliant?
Yes, 08149 is RoHS compliant.
What is the lead time for 08149?
The standard lead time for 08149 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,612
Ships today, if you order in
On Order:
10,000   can ship 12/14/26
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4977
500
$0.3936
1,000
$0.3490
2,500
$0.3456
5,000
$0.3447
7,500
$0.3439
10,000
$0.3430
15,000 +
$0.3422
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!