Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

08146

Thrml Mgmt Access Fan Guard 120mm Carbon Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Fan Guard 120mm Carbon Steel
Search Keywords: 08146
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    08146
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Dimension:
    107.9mm dia
  • Operating Temperature:
    N/A
  • Material:
    Steel Wire
  • Family:
    8146
  • Fits Fan Size:
    120 mm
  • Color:
    Chrome
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08146 RoHS compliant?
Yes, 08146 is RoHS compliant.
What is the lead time for 08146?
The standard lead time for 08146 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 513
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.36
300
$1.19
500
$1.13
1,000
$1.10
2,500
$1.07
5,000
$1.06
7,500
$1.05
10,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!