- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08135-02
Qualtek Electronics
08135-02
Thrml Mgmt Access Fan Guard 120mm Carbon Steel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08135-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
Supplier Standard Pack:
1 -
Fits Fan Size:127 mm
-
Color:Chrome
-
Dimension:115.2mm dia
-
Family:8135
-
Material:Carbon Steel Wire
-
Operating Temperature:N/A