Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

08135

Thrml Mgmt Access Fan Guard 120mm Carbon Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Fan Guard 120mm Carbon Steel
Search Keywords: 08135
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 08135
Unit of Measure: Per Each
RoHS: No
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Fits Fan Size: 127 mm
Material: Steel Wire
Dimension: 115.2mm dia
Color: Chrome
Family: 8135
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08135 RoHS compliant?
No, 08135 is not RoHS compliant.
What is the lead time for 08135?
The standard lead time for 08135 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 12/2/26
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.1737
100
$1.0670
300
$1.0060
500
$0.9770
1,000
$0.9390
2,500
$0.8870
5,000
$0.8490
7,500
$0.8160
10,000 +
$0.7340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!