- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08129
08129
Qualtek Electronics
Wire form fan guard - Bright nickel chrome plating - Fan size 120mm – Color chrome - 8 Rings
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Wire form fan guard - Bright nickel chrome plating - Fan size 120mm – Color chrome - 8 Rings
Search Keywords: 08129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:115.6mm dia
-
Fits Fan Size:120 mm
-
Material:Steel Wire
-
Family:8129
-
Color:Chrome
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 8/19/26
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
100
$0.698
300
$0.631
1,000
$0.573
2,500
$0.572
5,000
$0.570
7,500
$0.569
10,000
$0.567
15,000 +
$0.566
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT