- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08128-02
Qualtek Electronics
08128-02
Fan Guard, Wire - For 120mm Fans - Black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08128-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
Supplier Standard Pack:
1 -
Dimension:115.6mm dia
-
Family:8128
-
Material:Carbon Steel Wire
-
Color:Chrome
-
Fits Fan Size:120 mm
-
Operating Temperature:N/A