- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08128
Qualtek Electronics
08128
Fan Guard, Wire - For 120mm Fans - Chrome
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Fan Guard, Wire - For 120mm Fans - Chrome
Search Keywords: 08128
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Qualtek Electronics |
| Part No: | 08128 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Family: | 8128 |
| Material: | Steel Wire |
| Fits Fan Size: | 120 mm |
| Color: | Chrome |
| Dimension: | 115.6mm dia |
Product Guides
+
Frequently Asked Questions
Is 08128 RoHS compliant?
Yes, 08128 is RoHS compliant.
What is the lead time for 08128?
The standard lead time for 08128 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
100
$1.215
300
$1.140
500
$1.105
1,000
$1.058
2,500
$0.995
5,000
$0.948
7,500
$0.909
10,000 +
$0.818
Click for Quote
Log in
to unlock special pricing