Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

08127

Fan Finger Guard - 254mm Dia - 9 Rings - Steel, Nickel Plated.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fan Finger Guard - 254mm Dia - 9 Rings - Steel, Nickel Plated.
Search Keywords: 08127
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 08127
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 222.3mm dia
Color: Chrome
Family: 8127
Material: Steel Wire
Fits Fan Size: 254 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08127 RoHS compliant?
Yes, 08127 is RoHS compliant.
What is the lead time for 08127?
The standard lead time for 08127 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
750   can ship 2/3/27
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.96
300
$3.88
500
$3.75
1,000
$3.74
2,500
$3.73
5,000
$3.72
7,500
$3.71
10,000 +
$3.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!