help desk software

Thrml Mgmt Access Fan Guard 150mm Carbon Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thrml Mgmt Access Fan Guard 150mm Carbon Steel
Search Keywords: 0812602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Qualtek Electronics
  • Part No:
    08126-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414901080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Fits Fan Size:
    150 mm
  • Family:
    8126
  • Color:
    Chrome
  • Material:
    Carbon Steel Wire
  • Operating Temperature:
    N/A
  • Dimension:
    154.4mm dia
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
357 can ship
Minimum Order:
10
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.05
100
$1.84
250
$1.68
500
$1.60
1,000
$1.53
2,500
$1.52
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Wire form fan guard - Bright nickel chrome plating - Fan size 150mm – Color chrome
In Stock:
3,187
Minimum Order:
100