- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08126
08126
Qualtek Electronics
Wire form fan guard - Bright nickel chrome plating - Fan size 150mm – Color chrome
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Wire form fan guard - Bright nickel chrome plating - Fan size 150mm – Color chrome
Search Keywords: 08126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:8126
-
Color:Chrome
-
Fits Fan Size:150 mm
-
Operating Temperature:N/A
-
Dimension:154.4mm dia
-
Material:Steel Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,584
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
100
$1.159
300
$1.024
500
$0.970
1,000
$0.944
2,500
$0.942
5,000
$0.939
7,500
$0.937
10,000 +
$0.935
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT