- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08125-02
Qualtek Electronics
08125-02
Thrml Mgmt Access Fan Guard 150mm Carbon Steel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Qualtek Electronics |
| Part No: | 08125-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414901080 |
Supplier's Standard Package:
|
1 |
| Dimension: | 154.4mm dia |
| Color: | Chrome |
| Material: | Carbon Steel Wire |
| Fits Fan Size: | 150 mm |
| Family: | 8125 |