Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

08125

The 08125 is a 150mm wire form fan guard designed to provide protection for cooling fans.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
The 08125 is a 150mm wire form fan guard designed to provide protection for cooling fans.
Search Keywords: 08125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 08125
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Fits Fan Size: 150 mm
Color: Chrome
Material: Steel Wire
Dimension: 154.4mm dia
Family: 8125
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08125 RoHS compliant?
Yes, 08125 is RoHS compliant.
What is the lead time for 08125?
The standard lead time for 08125 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,114
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.354
300
$1.270
500
$1.231
1,000
$1.178
2,500
$1.107
5,000
$1.054
7,500
$1.019
10,000 +
$0.917
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!