Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

08124

The 08124 is a 120mm wire form fan guard designed to provide safety and protection for cooling fans.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
The 08124 is a 120mm wire form fan guard designed to provide safety and protection for cooling fans.
Search Keywords: 08124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 08124
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: 8124
Material: Steel Wire
Dimension: 115.6mm dia
Fits Fan Size: 120 mm
Color: Chrome
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 08124 RoHS compliant?
Yes, 08124 is RoHS compliant.
What is the lead time for 08124?
The standard lead time for 08124 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.39
300
$1.29
500
$1.28
1,000
$1.23
2,500
$1.18
5,000
$1.15
7,500
$1.13
10,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!