- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08122
Qualtek Electronics
08122
Thrml Mgmt Access Fan Guard 120mm Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Thrml Mgmt Access Fan Guard 120mm Bulk
Search Keywords: 08122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Prop 65 Warning:Yes
-
Prop 65 Message:⚠️WARNING: This product can expose you to chemicals Including Nickel, which is known to the State of California to cause cancer. For more information go to www.P65Warnings.ca.gov
-
Family:08122
-
Pressure:N/R
-
Dielectric Constant:N/R
-
Material:N/A
-
Operating Temperature:N/A
-
Tensile Strength:N/R
-
Density:N/R
-
Dimension:115.6mm x 115.6mm x 5.7 mm
-
Color:N/A
-
Fits Fan Size:120 mm
Product Guides
+
Frequently Asked Questions
Is 08122 RoHS compliant?
Yes, 08122 is RoHS compliant.
What is the lead time for 08122?
The standard lead time for 08122 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$1.0139
300
$0.9823
500
$0.9374
1,000
$0.8976
2,500
$0.8609
5,000
$0.8374
7,500
$0.8262
10,000 +
$0.7436
Click for Quote
Log in
to unlock special pricing