- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 08121-02
Qualtek Electronics
08121-02
Thrml Mgmt Access Fan Guard Carbon Steel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:08121-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier's Standard Package:
1 -
Family:8121
-
Fits Fan Size:80 mm
-
Operating Temperature:N/A
-
Material:Carbon Steel Wire
-
Dimension:76.2mm dia
-
Color:Chrome