- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 07190-SPO24
07190-SPO24
Qualtek Electronics
Cable Assembly Power Cord 0.61m 18AWG 2 POS Power to 2 POS Power PL-F
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power Cord 0.61m 18AWG 2 POS Power to 2 POS Power PL-F
Search Keywords: 07190SPO24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:07190-SPO24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
15
$8.13
25
$5.52
100
$1.68
250
$1.58
500 +
$1.51
Click for Quote
Log in
to unlock special pricing