- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 07190-50
07190-50
Qualtek Electronics
Cable Assembly Cord 1.27m 18AWG 2 POS Power RCP
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly Cord 1.27m 18AWG 2 POS Power RCP
Search Keywords: 0719050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:07190-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
100
$2.11
300
$2.01
500
$1.96
1,000
$1.85
2,500
$1.80
5,000
$1.75
7,500
$1.73
10,000 +
$1.72
Click for Quote
Log in
to unlock special pricing