- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 07145-36
07145-36
Qualtek Electronics
Molded fan power cord female - 1st connector fan terminal receptacle 45° - Length 36" (914.4mm) - 2nd connector open wires - 1 ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Molded fan power cord female - 1st connector fan terminal receptacle 45° - Length 36" (914.4mm) - 2nd connector open wires - 18 AWG - 125V - 10A - 105°C
Search Keywords: 0714536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:07145-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power Cord
-
Color:Black
-
Family:07145-36
-
Operating Temperature:N/A
-
Dimension:914 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
872
Can Ship immediately
On Order:
1,000
can ship 8/26/26
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$1.63
300
$1.62
500
$1.61
1,000
$1.60
2,500
$1.59
5,000
$1.58
7,500
$1.57
10,000 +
$1.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT