- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Filters ›
- 06450-SS
Qualtek Electronics
06450-SS
Thrml Mgmt Access Fan Filter Screen 60mm Stainless Steel Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Thrml Mgmt Access Fan Filter Screen 60mm Stainless Steel Bulk
Search Keywords: 06450SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Qualtek Electronics
-
Part No:06450-SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature:N/A
-
Material:Stainless Steel Mesh
-
Density:N/A
-
Dielectric Constant:N/A
-
Fits Fan Size:120 mm
-
Family:6450
-
Color:Stainless Steel
-
Dimension:118.7 x 3.5 x 118.7 mm
Product Guides
+
Frequently Asked Questions
Is 06450-SS RoHS compliant?
Yes, 06450-SS is RoHS compliant.
What is the lead time for 06450-SS?
The standard lead time for 06450-SS is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Ships today, if you order in
Manufacturer Stock:
3,180
can ship
Minimum Order Quantity:
10
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
10
$4.20
50
$3.62
100
$3.51
300
$3.46
500
$3.45
1,000
$3.44
2,500 +
$3.43
Click for Quote
Log in
to unlock special pricing