Available Replacements
Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

06450-M

Thrml Mgmt Access Fan Filter Screen 120mm Aluminum

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Fan Filter Screen 120mm Aluminum
Search Keywords: 06450M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 06450-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: 6450
Fits Fan Size: 120 mm
Material: Stainless Steel Mesh
Dimension: 118.7 x 3.5 x 118.7 mm
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 06450-M?
The recommended replacement for 06450-M is 06450-C from Qualtek Electronics, available from OnlineComponents.com.
Is 06450-M RoHS compliant?
Yes, 06450-M is RoHS compliant.
What is the lead time for 06450-M?
The standard lead time for 06450-M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 143
Can Ship immediately
Manufacturer Stock:
6,847 can ship
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.00
300
$1.92
500
$1.73
1,000
$1.72
2,500
$1.71
5,000
$1.70
7,500
$1.69
10,000 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!