Image is representational - see manufacturer specifications

Qualtek Electronics Authorized Distributor

06362-M

Thrml Mgmt Access Fan Filter Screen 92mm Aluminum

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Thrml Mgmt Access Fan Filter Screen 92mm Aluminum
Search Keywords: 06362M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Qualtek Electronics
Part No: 06362-M
Unit of Measure: Per Each
RoHS: No
HTS: 8414901080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 92 x 3.5 x 92 mm
Material: Stainless Steel Mesh
Color: Natural
Fits Fan Size: 92 mm
Family: 6362
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 06362-M RoHS compliant?
No, 06362-M is not RoHS compliant.
What is the lead time for 06362-M?
The standard lead time for 06362-M is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in Buy all 40 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
3,082 can ship
Stock lot only:
40
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.771
100
$1.610
300
$1.590
500
$1.340
1,000
$1.330
2,500
$1.320
5,000
$1.310
7,500
$1.300
10,000 +
$1.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!