- Home ›
- All Products›
- YA5900W
PULSE Pulse Antenna
YA5900W
Antenna Yagi 11dBi Gain 960MHz
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Antenna Yagi 11dBi Gain 960MHz
Search Keywords: YA5900W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:YA5900W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Family:YA5900W
-
Supplier Temperature Grade:N/A
-
Type:Yagi679
-
Typical Antenna Gain:11 dBi
-
Center Frequency:N/A
-
Packaging:N/A
-
Maximum Frequency:960 MHz
-
Operating Temperature:-40 to 85 °C
-
Pin_Count:N/A
-
Mounting:Screw
-
Maximum Input Power:300000 mW
-
Dimension:444.5661mmmm
-
Impedance:50 Ohm
-
Maximum VSWR:2668
-
Supplier_Package:N/A
-
Minimum Frequency:890 MHz
-
Maximum Insertion Loss:N/A
Product Guides
+
Frequently Asked Questions
Is YA5900W RoHS compliant?
Yes, YA5900W is RoHS compliant.
What is the lead time for YA5900W?
The standard lead time for YA5900W is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$138.47
5
$120.92
10
$114.47
25 +
$108.67
Click for Quote
Log in
to unlock special pricing