Image is representational - see manufacturer specifications

PULSE Pulse Antenna Authorized Distributor

W3593B0100

Antenna Dipole 2dBi Gain 5850MHz

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Antenna Dipole 2dBi Gain 5850MHz
Search Keywords: W3593B0100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    PULSE Pulse Antenna
  • Part No:
    W3593B0100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Pin_Count:
    N/A
  • Maximum Input Power:
    N/A
  • Mounting:
    N/A
  • Supplier_Package:
    N/A
  • Supplier Temperature Grade:
    N/A
  • Maximum VSWR:
    2668
  • Dimension:
    45 x 0.8 x 7661mmmm
  • Maximum Insertion Loss:
    N/A
  • Maximum Frequency:
    5850 MHz
  • Typical Antenna Gain:
    2(Max) dBi
  • Center Frequency:
    N/A
  • Packaging:
    N/A
  • Type:
    Dipole679
  • Family:
    W3593B0100
  • Minimum Frequency:
    4900 MHz
  • Impedance:
    50 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is W3593B0100 RoHS compliant?
Yes, W3593B0100 is RoHS compliant.
What is the lead time for W3593B0100?
The standard lead time for W3593B0100 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks can ship 11/3/26
Backorder
Price (USD)
Qty
Unit Price
50
$2.367
75
$2.344
85
$2.320
100
$2.297
335
$2.182
670
$1.343
1,005
$1.063
1,335 +
$1.042
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!