- Home ›
- All Products›
- W3538B0200
PULSE Pulse Antenna
W3538B0200
Antenna Penta-Band 2.8dB/5.8dB/6.3dB Gain 960MHz/1990MHz/2170MHz
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Antenna Penta-Band 2.8dB/5.8dB/6.3dB Gain 960MHz/1990MHz/2170MHz
Search Keywords: W3538B0200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PULSE Pulse Antenna |
| Part No: | W3538B0200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
5 |
| Typical Antenna Gain: | 2.8(Max),5.8(Max),6.3(Max) dB |
| Minimum Frequency: | 824,1710,1920 MHz |
| Impedance: | 50 Ohm |
| Maximum Frequency: | 960,1990,2170 MHz |
| Type: | Penta-Band679 |
| Operating Temperature: | -40 to 85 °C |
| Dimension: | 40 x 15 x 0.7661mmmm |
| Family: | W3538B0200 |
Product Guides
+
Frequently Asked Questions
Is W3538B0200 RoHS compliant?
Yes, W3538B0200 is RoHS compliant.
What is the lead time for W3538B0200?
The standard lead time for W3538B0200 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$3.170
10
$3.140
15
$3.100
20
$2.955
800 +
$1.688
Click for Quote
Log in
to unlock special pricing