- Home ›
- All Products›
- W3525B100
W3525B100
PULSE Pulse Antenna
Antenna Single Band 2dBi Gain
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Single Band 2dBi Gain
Search Keywords: W3525B100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3525B100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Supplier Temperature Grade:N/A
-
Mounting:N/A
-
Center Frequency:2400 MHz
-
Impedance:50 Ohm
-
Maximum VSWR:N/A
-
Dimension:47.7 x 10.7 x 0.8661mmmm
-
Pin_Count:N/A
-
Family:W3525B
-
Operating Temperature:N/A
-
Type:Single Band679
-
Maximum Input Power:N/A
-
Typical Antenna Gain:2 dBi
-
Packaging:N/A
-
Minimum Frequency:N/A
-
Maximum Insertion Loss:N/A
-
Supplier_Package:N/A
-
Maximum Frequency:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$2.46
10
$2.33
20
$2.22
40
$2.11
50 +
$2.00
Click for Quote
Log in
to unlock special pricing