- Home ›
- All Products›
- W3332B0150
W3332B0150
PULSE Pulse Antenna
Antenna Triple Band 0.2dBi/4.1dBi Gain 928MHz/2500MHz Bag
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Antenna Triple Band 0.2dBi/4.1dBi Gain 928MHz/2500MHz Bag
Search Keywords: W3332B0150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3332B0150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Triple Band679
-
Pin_Count:N/A
-
Supplier_Package:N/A
-
Impedance:50 Ohm
-
Dimension:82.5 x 15.5 x 0.5661mmmm
-
Mounting:N/A
-
Packaging:Bag
-
Family:W3332B0150
-
Center Frequency:N/A
-
Maximum Input Power:N/A
-
Minimum Frequency:863,2400 MHz
-
Operating Temperature:-40 to 85 °C
-
Typical Antenna Gain:0.2(Max),4.1(Max) dBi
-
Supplier Temperature Grade:N/A
-
Maximum Frequency:928,2500 MHz
-
Maximum VSWR:N/A
-
Maximum Insertion Loss:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$2.64
20
$2.51
40
$2.39
80
$2.27
100 +
$2.15
Click for Quote
Log in
to unlock special pricing