- Home ›
- All Products›
- W3224
W3224
PULSE Pulse Antenna
Antenna GPS/GLONASS 2-Pin CSMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Antenna GPS/GLONASS 2-Pin CSMD T/R
Search Keywords: W3224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULSE Pulse Antenna
-
Part No:W3224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
50 -
Impedance:50 Ohm
-
Maximum Insertion Loss:N/A
-
Packaging:Tape and Reel
-
Maximum VSWR:N/A
-
Maximum Frequency:N/A
-
Maximum Input Power:N/A
-
Supplier_Package:CSMD
-
Center Frequency:1575.42,1602.5625 MHz
-
Dimension:18 x 18 x 4661mmmm
-
Minimum Frequency:N/A
-
Type:GPS/GLONASS679
-
Family:W3224
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Supplier Temperature Grade:N/A
-
Pin_Count:2
-
Typical Antenna Gain:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$2.39
100
$2.23
200
$2.09
400 +
$2.04
Click for Quote
Log in
to unlock special pricing